Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MCR10EZPF6803 | |
|---|---|
DigiKey Part Number | RHM680KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF6803 |
Description | RES SMD 680K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF6803 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805680KFKEA | Vishay Dale | 27,515 | 541-680KCCT-ND | ¥0.83000 | Direct |
| CRCW0805680KFKEB | Vishay Dale | 0 | CRCW0805680KFKEB-ND | ¥0.06181 | Direct |
| CRG0805F680K | TE Connectivity Passive Product | 0 | CRG0805F680K-ND | ¥0.05090 | Direct |
| ERJ-6ENF6803V | Panasonic Industry | 148,321 | P680KCCT-ND | ¥0.99000 | Direct |
| RC0805FR-07680KL | YAGEO | 41,294 | 311-680KCRCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03789 | ¥189.45 |











