Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0805FR-07680KL | |
|---|---|
DigiKey Part Number | AF0805FR-07680KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07680KL |
Description | RES SMD 680K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07680KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07680KL | YAGEO | 4,225 | 13-AC0805FR-07680KLCT-ND | ¥0.83000 | Similar |
| AR0805FR-07680KL | YAGEO | 0 | AR0805FR-07680KL-ND | ¥0.66918 | Similar |
| RC0805DR-07680KL | YAGEO | 0 | RC0805DR-07680KL-ND | ¥0.13002 | Similar |
| RC0805FR-07680KL | YAGEO | 40,631 | 311-680KCRCT-ND | ¥0.83000 | Similar |
| RCS2012F684CS | Samsung Electro-Mechanics | 0 | RCS2012F684CS-ND | ¥0.09000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11738 | ¥586.90 |











