Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR01MRTJ473 | |
|---|---|
DigiKey Part Number | RHM47KCETR-ND - Tape & Reel (TR) RHM47KCECT-ND - Cut Tape (CT) RHM47KCEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ473 |
Description | RES SMD 47K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ473 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-473GLF | Bourns Inc. | 24,167 | CR0402-JW-473GLFCT-ND | ¥0.83000 | Direct |
| CRG0402J47K | TE Connectivity Passive Product | 19,307 | 1712-CRG0402J47KCT-ND | ¥0.83000 | Direct |
| RCG040247K0JNED | Vishay Dale | 19,696 | 541-RCG040247K0JNEDCT-ND | ¥0.91000 | Direct |
| CR0402-FX-4702GLF | Bourns Inc. | 5,455 | CR0402-FX-4702GLFCT-ND | ¥0.83000 | Upgrade |
| CRG0402F47K | TE Connectivity Passive Product | 52,194 | 1712-CRG0402F47KCT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01806 | ¥180.60 |









