LMR344FVJ-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥8.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥9.32261
Datasheet

Similar


Texas Instruments
In Stock: 5,610
Unit Price: ¥14.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥7.78156
Datasheet

Similar


Texas Instruments
In Stock: 2,065
Unit Price: ¥12.32000
Datasheet

Similar


Texas Instruments
In Stock: 385
Unit Price: ¥11.08000
Datasheet

Similar


Texas Instruments
In Stock: 6,272
Unit Price: ¥9.76000
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: ¥20.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥13.07625
Datasheet

Similar


Texas Instruments
In Stock: 7,077
Unit Price: ¥19.07000
Datasheet

Similar


Microchip Technology
In Stock: 493
Unit Price: ¥4.88000
Datasheet

Similar


Microchip Technology
In Stock: 4,411
Unit Price: ¥4.47000
Datasheet

Similar


Microchip Technology
In Stock: 9,618
Unit Price: ¥4.88000
Datasheet

Similar


Microchip Technology
In Stock: 26,725
Unit Price: ¥4.47000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR344FVJ-E2

DigiKey Part Number
LMR344FVJ-E2TR-ND - Tape & Reel (TR)
LMR344FVJ-E2CT-ND - Cut Tape (CT)
LMR344FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR344FVJ-E2
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
LMR344FVJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
400µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
113 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-TSSOP-BJ
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV344IPWRQ1Texas Instruments0296-42642-1-ND¥8.68000Similar
LMV344MT/NOPBTexas Instruments0LMV344MT/NOPB-ND¥9.32261Similar
LMV344MTX/NOPBTexas Instruments5,610LMV344MTX/NOPBCT-ND¥14.47000Similar
LMV604MT/NOPBTexas Instruments0296-39675-ND¥7.78156Similar
LMV604MTX/NOPBTexas Instruments2,065296-LMV604MTX/NOPBCT-ND¥12.32000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.39998¥13,499.95
Manufacturers Standard Package