Similar

LM358ST | |
|---|---|
DigiKey Part Number | 846-LM358STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358ST |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LM358ST Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358FVM-GTR | Rohm Semiconductor | 15,286 | LM358FVM-GTRCT-ND | ¥4.47000 | Similar |
| LM2904PT | STMicroelectronics | 17,087 | 497-4046-1-ND | ¥2.98000 | Similar |
| LM358AST | STMicroelectronics | 43,629 | 497-7332-1-ND | ¥7.11000 | Similar |
| LM358DGKR | Texas Instruments | 35,964 | 296-18457-1-ND | ¥1.74000 | Similar |
| LM358ST | STMicroelectronics | 12,682 | 497-6456-1-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.46908 | ¥6,172.70 |
| 5,000 | ¥2.40347 | ¥12,017.35 |
| 7,500 | ¥2.37061 | ¥17,779.58 |
| 12,500 | ¥2.33421 | ¥29,177.62 |
| 17,500 | ¥2.31293 | ¥40,476.28 |
| 25,000 | ¥2.29246 | ¥57,311.50 |





