Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358FVJ-E2

DigiKey Part Number
LM358FVJ-E2TR-ND - Tape & Reel (TR)
LM358FVJ-E2CT-ND - Cut Tape (CT)
LM358FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358FVJ-E2
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
LM358FVJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
600µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
800 kHz
Supplier Device Package
8-TSSOP-BJ
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358FVM-GTRRohm Semiconductor15,296LM358FVM-GTRCT-ND¥0.79000MFR Recommended
ADA4062-2ARMZAnalog Devices Inc.565505-ADA4062-2ARMZ-ND¥4.02000Similar
ADA4062-2ARMZ-R7Analog Devices Inc.6,338505-ADA4062-2ARMZ-R7CT-ND¥4.02000Similar
ADA4062-2ARMZ-RLAnalog Devices Inc.0ADA4062-2ARMZ-RLTR-ND¥2.09329Similar
AS358MMTR-G1Diodes Incorporated700AS358MMTR-G1DICT-ND¥0.26000Similar
In-Stock: 4,224
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.05200¥30.52
25¥2.72560¥68.14
100¥2.37100¥237.10
250¥2.20148¥550.37
500¥2.09926¥1,049.63
1,000¥2.05046¥2,050.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.05046¥5,126.15
Manufacturers Standard Package