New at DigiKey
N-Channel 650 V 31.5A (TC) 159W (Tc) Surface Mount TOLL-8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNP2050TD-ZTR

DigiKey Part Number
846-GNP2050TD-ZTR-ND - Tape & Reel (TR)
846-GNP2050TD-ZTRCT-ND - Cut Tape (CT)
846-GNP2050TD-ZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GNP2050TD-ZTR
Description
ECOGAN, 650V 31.5A TOLL-8N, E-MO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31.5A (TC) 159W (Tc) Surface Mount TOLL-8N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 23mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6.5V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
222 pF @ 400 V
FET Type
Power Dissipation (Max)
159W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL-8N
Drive Voltage (Max Rds On, Min Rds On)
5V, 6V
Package / Case
Rds On (Max) @ Id, Vgs
70mOhm @ 12A, 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.71000¥124.71
10¥87.50500¥875.05
100¥72.88180¥7,288.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥59.54398¥119,087.96
Manufacturers Standard Package