
DTD113ZUT106 | |
|---|---|
DigiKey Part Number | DTD113ZUT106TR-ND - Tape & Reel (TR) DTD113ZUT106CT-ND - Cut Tape (CT) DTD113ZUT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ZUT106 |
Description | TRANS PREBIAS NPN 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ZUT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.95300 | ¥39.53 |
| 100 | ¥2.54550 | ¥254.55 |
| 500 | ¥1.93684 | ¥968.42 |
| 1,000 | ¥1.74059 | ¥1,740.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.49103 | ¥4,473.09 |
| 6,000 | ¥1.36527 | ¥8,191.62 |
| 9,000 | ¥1.30118 | ¥11,710.62 |
| 15,000 | ¥1.22918 | ¥18,437.70 |
| 21,000 | ¥1.18654 | ¥24,917.34 |
| 30,000 | ¥1.14510 | ¥34,353.00 |




