Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124XKAT146

DigiKey Part Number
DTC124XKAT146TR-ND - Tape & Reel (TR)
DTC124XKAT146CT-ND - Cut Tape (CT)
DTC124XKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124XKAT146
Description
TRANS PREBIAS NPN 50V SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC124XKAT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR142E6327HTSA1Infineon Technologies784BCR142E6327HTSA1CT-ND¥3.14000Similar
In-Stock: 5,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.17400¥11.74
100¥0.72530¥72.53
500¥0.53044¥265.22
1,000¥0.46717¥467.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38643¥1,159.29
6,000¥0.34565¥2,073.90
9,000¥0.32482¥2,923.38
15,000¥0.30140¥4,521.00
21,000¥0.28752¥6,037.92
30,000¥0.27403¥8,220.90
Manufacturers Standard Package