
BCR142E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR142E6327HTSA1TR-ND - Tape & Reel (TR) BCR142E6327HTSA1CT-ND - Cut Tape (CT) BCR142E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR142E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR142E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124XCA-7-F | Diodes Incorporated | 2,469 | 31-DDTC124XCA-7-FCT-ND | ¥1.90000 | Direct |
| PDTC124TT,215 | Nexperia USA Inc. | 4 | 1727-PDTC124TT,215CT-ND | ¥1.32000 | Direct |
| DDTC124TCA-7-F | Diodes Incorporated | 3,789 | 31-DDTC124TCA-7-FCT-ND | ¥1.90000 | Similar |
| DTC124XKAT146 | Rohm Semiconductor | 5,250 | DTC124XKAT146CT-ND | ¥1.90000 | Similar |
| DTC143XKAT146 | Rohm Semiconductor | 7,915 | DTC143XKAT146CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62100 | ¥16.21 |
| 100 | ¥1.01640 | ¥101.64 |
| 500 | ¥0.75174 | ¥375.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 39,000 | ¥0.41519 | ¥16,192.41 |

