
DTC114WU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-DTC114WU3HZGT106TR-ND - Tape & Reel (TR) 846-DTC114WU3HZGT106CT-ND - Cut Tape (CT) 846-DTC114WU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114WU3HZGT106 |
Description | NPN, SOT-323, R1R2 LEAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 50 V | Qualification AEC-Q101 |
Resistors Included R1 and R2 | Mounting Type Surface Mount |
Resistor - Base (R1) 10 kOhms | Package / Case SC-70, SOT-323 |
Resistor - Emitter Base (R2) 4.7 kOhms | Supplier Device Package UMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114WU3T106 | Rohm Semiconductor | 2,705 | 846-DTC114WU3T106CT-ND | ¥2.56000 | Parametric Equivalent |
| DTC114WUAT106 | Rohm Semiconductor | 4,761 | DTC114WUAT106CT-ND | ¥1.90000 | Parametric Equivalent |
| DDTC114WUA-7-F | Diodes Incorporated | 54 | DDTC114WUA-FDICT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.66200 | ¥16.62 |
| 100 | ¥1.03870 | ¥103.87 |
| 500 | ¥0.76696 | ¥383.48 |
| 1,000 | ¥0.67905 | ¥679.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56699 | ¥1,700.97 |
| 6,000 | ¥0.51043 | ¥3,062.58 |
| 9,000 | ¥0.48157 | ¥4,334.13 |
| 15,000 | ¥0.44913 | ¥6,736.95 |
| 21,000 | ¥0.42991 | ¥9,028.11 |
| 30,000 | ¥0.41122 | ¥12,336.60 |

