Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTA143XU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA143XU3HZGT106TR-ND - Tape & Reel (TR) DTA143XU3HZGT106CT-ND - Cut Tape (CT) DTA143XU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143XU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143XU3HZGT106 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package UMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143XUAT106 | Rohm Semiconductor | 0 | DTA143XUAT106CT-ND | ¥1.98000 | Parametric Equivalent |
| DDTA143XUA-7 | Diodes Incorporated | 3,339 | 1034-DDTA143XUADICT-ND | ¥1.49000 | Parametric Equivalent |
| DDTA143XUA-7-F | Diodes Incorporated | 5,282 | DDTA143XUA-FDICT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49366 | ¥1,480.98 |
| 6,000 | ¥0.44381 | ¥2,662.86 |
| 9,000 | ¥0.41838 | ¥3,765.42 |
| 15,000 | ¥0.38978 | ¥5,846.70 |
| 21,000 | ¥0.37283 | ¥7,829.43 |
| 30,000 | ¥0.35635 | ¥10,690.50 |
| 75,000 | ¥0.32018 | ¥24,013.50 |
| 150,000 | ¥0.29783 | ¥44,674.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.45600 | ¥14.56 |
| 100 | ¥0.90890 | ¥90.89 |
| 500 | ¥0.66986 | ¥334.93 |
| 1,000 | ¥0.59246 | ¥592.46 |



