Similar
Similar
Similar

DTA143XUAT106 | |
|---|---|
DigiKey Part Number | DTA143XUAT106TR-ND - Tape & Reel (TR) DTA143XUAT106CT-ND - Cut Tape (CT) DTA143XUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143XUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143XUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143XU3T106 | Rohm Semiconductor | 1,481 | DTA143XU3T106CT-ND | ¥1.65000 | Similar |
| PDTA124XU,115 | Nexperia USA Inc. | 2,515 | 1727-PDTA124XU,115CT-ND | ¥1.49000 | Similar |
| PDTA143XU,115 | Nexperia USA Inc. | 1,691 | 1727-PDTA143XU,115CT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40865 | ¥1,225.95 |
| 6,000 | ¥0.36621 | ¥2,197.26 |
| 9,000 | ¥0.34456 | ¥3,101.04 |
| 15,000 | ¥0.32020 | ¥4,803.00 |
| 21,000 | ¥0.30576 | ¥6,420.96 |
| 30,000 | ¥0.29172 | ¥8,751.60 |
| 75,000 | ¥0.26090 | ¥19,567.50 |
| 150,000 | ¥0.24185 | ¥36,277.50 |
| 300,000 | ¥0.22742 | ¥68,226.00 |



