Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

DTA143EU3T106 | |
|---|---|
DigiKey Part Number | DTA143EU3T106TR-ND - Tape & Reel (TR) DTA143EU3T106CT-ND - Cut Tape (CT) DTA143EU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EU3T106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143EU3T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143EU3HZGT106 | Rohm Semiconductor | 2,520 | DTA143EU3HZGT106CT-ND | ¥2.56000 | Parametric Equivalent |
| DTA143EUAT106 | Rohm Semiconductor | 0 | DTA143EUAT106CT-ND | ¥1.82000 | Parametric Equivalent |
| DDTA143EUA-7 | Diodes Incorporated | 5,037 | 1034-DDTA143EUA-7CT-ND | ¥3.72000 | Similar |
| DTA143EUA-TP | MCC (Micro Commercial Components) | 1,750 | DTA143EUA-TPMSCT-ND | ¥1.32000 | Parametric Equivalent |
| DTA143EUAHE3-TP | MCC (Micro Commercial Components) | 0 | 353-DTA143EUAHE3-TPTR-ND | ¥0.30425 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61120 | ¥61.12 |
| 500 | ¥0.44476 | ¥222.38 |
| 1,000 | ¥0.39076 | ¥390.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32181 | ¥965.43 |
| 6,000 | ¥0.28697 | ¥1,721.82 |
| 9,000 | ¥0.26920 | ¥2,422.80 |
| 15,000 | ¥0.24919 | ¥3,737.85 |
| 21,000 | ¥0.23733 | ¥4,983.93 |
| 30,000 | ¥0.22579 | ¥6,773.70 |




