Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DTA143EUAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTA143EUAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA143EUAHE3-TP |
Description | BIPOLAR TRANSISTORS |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 50 V | Qualification AEC-Q101 |
Resistors Included R1 and R2 | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7 kOhms | Package / Case SC-70, SOT-323 |
Resistor - Emitter Base (R2) 4.7 kOhms | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143EUA-TP | MCC (Micro Commercial Components) | 1,750 | DTA143EUA-TPMSCT-ND | ¥1.32000 | Parametric Equivalent |
| DTA143EU3HZGT106 | Rohm Semiconductor | 2,520 | DTA143EU3HZGT106CT-ND | ¥2.56000 | Parametric Equivalent |
| DTA143EU3T106 | Rohm Semiconductor | 0 | DTA143EU3T106CT-ND | ¥1.65000 | Parametric Equivalent |
| DTA143EUAT106 | Rohm Semiconductor | 0 | DTA143EUAT106CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30425 | ¥912.75 |
| 6,000 | ¥0.29282 | ¥1,756.92 |
| 9,000 | ¥0.28710 | ¥2,583.90 |
| 15,000 | ¥0.28076 | ¥4,211.40 |
| 21,000 | ¥0.27705 | ¥5,818.05 |
| 30,000 | ¥0.27349 | ¥8,204.70 |



