Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114EUBTL

DigiKey Part Number
846-DTA114EUBTLTR-ND - Tape & Reel (TR)
846-DTA114EUBTLCT-ND - Cut Tape (CT)
846-DTA114EUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114EUBTL
Description
TRANS PREBIAS PNP 50V UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTA114EUBTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-85
Resistors Included
R1 and R2
Supplier Device Package
UMT3F
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA114EU,115Nexperia USA Inc.2,4021727-6272-1-ND¥1.16000Direct
In-Stock: 2,851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥0.99200¥9.92
100¥0.61120¥61.12
500¥0.44476¥222.38
1,000¥0.39076¥390.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32181¥965.43
6,000¥0.28697¥1,721.82
9,000¥0.26920¥2,422.80
15,000¥0.24919¥3,737.85
21,000¥0.23733¥4,983.93
30,000¥0.22579¥6,773.70
Manufacturers Standard Package