
DA221ZMT2L | |
|---|---|
DigiKey Part Number | 846-DA221ZMT2LTR-ND - Tape & Reel (TR) 846-DA221ZMT2LCT-ND - Cut Tape (CT) 846-DA221ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221ZMT2L |
Description | DIODE ARRAY GP 20V 100MA VMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-723 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package VMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.42300 | ¥24.23 |
| 100 | ¥1.52990 | ¥152.99 |
| 500 | ¥1.14272 | ¥571.36 |
| 1,000 | ¥1.01767 | ¥1,017.67 |
| 2,000 | ¥0.91224 | ¥1,824.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.74871 | ¥5,989.68 |
| 16,000 | ¥0.68583 | ¥10,973.28 |
| 24,000 | ¥0.65378 | ¥15,690.72 |
| 40,000 | ¥0.61777 | ¥24,710.80 |
| 56,000 | ¥0.59645 | ¥33,401.20 |
| 80,000 | ¥0.57572 | ¥46,057.60 |


