
LS0504EVT233 | |
|---|---|
DigiKey Part Number | 18-LS0504EVT233TR-ND - Tape & Reel (TR) 18-LS0504EVT233CT-ND - Cut Tape (CT) 18-LS0504EVT233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS0504EVT233 |
Description | IC ELECTRONIC FUSE SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Littelfuse Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Function Electronic Fuse | Supplier Device Package SOT-23-3 |
Voltage - Input 2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.54200 | ¥65.42 |
| 100 | ¥4.30120 | ¥430.12 |
| 500 | ¥3.33678 | ¥1,668.39 |
| 1,000 | ¥3.02607 | ¥3,026.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19284 | ¥6,578.52 |
| 6,000 | ¥2.06233 | ¥12,373.98 |






