Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD450S2FP3-CE2

DigiKey Part Number
846-BD450S2FP3-CE2TR-ND - Tape & Reel (TR)
846-BD450S2FP3-CE2CT-ND - Cut Tape (CT)
846-BD450S2FP3-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450S2FP3-CE2
Description
IC REG LINEAR 5V 200MA SOT-223-4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
150 µA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,586
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥9.19600¥91.96
25¥8.34280¥208.57
100¥7.40410¥740.41
250¥6.95704¥1,739.26
500¥6.68762¥3,343.81
1,000¥6.61757¥6,617.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.28338¥12,566.76
4,000¥6.13311¥24,532.44
6,000¥6.05788¥36,347.28
10,000¥5.97454¥59,745.40
Manufacturers Standard Package