
CSL0901S10T1 | |
|---|---|
DigiKey Part Number | 846-CSL0901S10T1TR-ND - Tape & Reel (TR) 846-CSL0901S10T1CT-ND - Cut Tape (CT) 846-CSL0901S10T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901S10T1 |
Description | SURFACE MOUNT TYPE SWIR LED: SHO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm (1000nm ~ 1100nm) 1.2V 80mA 7.1mW/sr @ 80mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | 7.1mW/sr @ 80mA | |
Wavelength | 1050nm (1000nm ~ 1100nm) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥24.52100 | ¥245.21 |
| 100 | ¥19.31210 | ¥1,931.21 |
| 500 | ¥17.02792 | ¥8,513.96 |
| 1,000 | ¥16.28462 | ¥16,284.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.65560 | ¥31,311.20 |
| 4,000 | ¥15.12378 | ¥60,495.12 |









