Zener Diode 10 V 250 mW ±6% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10VLFHT116

DigiKey Part Number
BZX84C10VLFHT116TR-ND - Tape & Reel (TR)
BZX84C10VLFHT116CT-ND - Cut Tape (CT)
BZX84C10VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10VLFHT116
Description
DIODE ZENER 10V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±6% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C10VLFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10VLT116Rohm Semiconductor1,671846-BZX84B10VLT116CT-ND¥1.82000Parametric Equivalent
BZX84B10VLYFHT116Rohm Semiconductor1,681846-BZX84B10VLYFHT116CT-ND¥3.31000Parametric Equivalent
BZX84B10VLYT116Rohm Semiconductor2,272846-BZX84B10VLYT116CT-ND¥2.89000Parametric Equivalent
BZX84C10VLYFHT116Rohm Semiconductor14846-BZX84C10VLYFHT116CT-ND¥3.06000Parametric Equivalent
BZX84C10VLYT116Rohm Semiconductor3,157846-BZX84C10VLYT116CT-ND¥2.73000Parametric Equivalent
In-Stock: 2,611
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.46060¥46.06
500¥0.33328¥166.64
1,000¥0.29200¥292.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23924¥717.72
6,000¥0.21255¥1,275.30
9,000¥0.19891¥1,790.19
15,000¥0.18357¥2,753.55
21,000¥0.17446¥3,663.66
30,000¥0.16561¥4,968.30
Manufacturers Standard Package