Zener Diode 10 V 250 mW ±2% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B10VLT116

DigiKey Part Number
846-BZX84B10VLT116TR-ND - Tape & Reel (TR)
846-BZX84B10VLT116CT-ND - Cut Tape (CT)
846-BZX84B10VLT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B10VLT116
Description
DIODE ZENER 10V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SSD3
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10VLYFHT116Rohm Semiconductor1,681846-BZX84B10VLYFHT116CT-ND¥3.31000Parametric Equivalent
BZX84B10VLYT116Rohm Semiconductor2,272846-BZX84B10VLYT116CT-ND¥2.89000Parametric Equivalent
BZX84-B10-QRNexperia USA Inc.01727-BZX84-B10-QRCT-ND¥1.49000Parametric Equivalent
BZX84-B10-QVLNexperia USA Inc.01727-BZX84-B10-QVLTR-ND¥0.22039Parametric Equivalent
BZX84B10-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B10-HE3_A-08TR-ND¥0.49022Parametric Equivalent
In-Stock: 1,671
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.10800¥11.08
100¥0.68480¥68.48
500¥0.50050¥250.25
1,000¥0.44071¥440.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36457¥1,093.71
6,000¥0.32607¥1,956.42
9,000¥0.30644¥2,757.96
15,000¥0.28434¥4,265.10
21,000¥0.27125¥5,696.25
30,000¥0.25851¥7,755.30
Manufacturers Standard Package