Zener Diode 5.6 V 250 mW ±1.96% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V6LYFHT116

DigiKey Part Number
846-BZX84B5V6LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B5V6LYFHT116CT-ND - Cut Tape (CT)
846-BZX84B5V6LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V6LYFHT116
Description
DIODE ZENER 5.6V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±1.96% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.96%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,590
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.03400¥20.34
100¥1.27690¥127.69
500¥0.94874¥474.37
1,000¥0.84238¥842.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70700¥2,121.00
6,000¥0.63871¥3,832.26
9,000¥0.60388¥5,434.92
15,000¥0.56472¥8,470.80
21,000¥0.54153¥11,372.13
30,000¥0.51898¥15,569.40
Manufacturers Standard Package