Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR93L56FJ-WE2 | |
|---|---|
DigiKey Part Number | BR93L56FJ-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR93L56FJ-WE2 |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56BT-I/SN | Microchip Technology | 0 | 93AA56BT-I/SN-ND | ¥3.41296 | Similar |
| 93AA56BX-I/SN | Microchip Technology | 0 | 93AA56BX-I/SN-ND | ¥3.41296 | Similar |
| 93AA56BXT-I/SN | Microchip Technology | 0 | 93AA56BXT-I/SN-ND | ¥3.41296 | Similar |
| 93LC56B-I/SN | Microchip Technology | 6,421 | 93LC56B-I/SN-ND | ¥2.95000 | Similar |
| 93LC56BX-E/SN | Microchip Technology | 0 | 93LC56BX-E/SN-ND | ¥4.00652 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.65702 | ¥6,642.55 |


