Direct
Similar
Similar

93LC56BX-E/SN | |
|---|---|
DigiKey Part Number | 93LC56BX-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93LC56BX-E/SN |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56BX-E/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC56BXT-E/SN | Microchip Technology | 0 | 93LC56BXT-E/SN-ND | ¥4.00652 | Direct |
| 93LC56B-E/SN | Microchip Technology | 465 | 93LC56B-E/SN-ND | ¥3.67000 | Similar |
| BR93L56FJ-WE2 | Rohm Semiconductor | 0 | BR93L56FJ-WE2TR-ND | ¥2.65702 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.00652 | ¥4,006.52 |



