
BR93L56F-WE2 | |
|---|---|
DigiKey Part Number | BR93L56F-WE2TR-ND - Tape & Reel (TR) BR93L56F-WE2CT-ND - Cut Tape (CT) BR93L56F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L56F-WE2 |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93L56RF-WE2 | Rohm Semiconductor | 1,424 | BR93L56RF-WE2CT-ND | ¥5.01000 | Similar |
| 93AA56BX-I/SN | Microchip Technology | 0 | 93AA56BX-I/SN-ND | ¥3.41296 | Similar |
| 93LC56BX-E/SN | Microchip Technology | 0 | 93LC56BX-E/SN-ND | ¥4.00652 | Similar |
| 93LC56BX-I/SN | Microchip Technology | 0 | 93LC56BX-I/SN-ND | ¥3.41296 | Similar |
| 93LC56BXT-E/SN | Microchip Technology | 0 | 93LC56BXT-E/SN-ND | ¥4.00652 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.78700 | ¥37.87 |
| 25 | ¥3.68840 | ¥92.21 |
| 50 | ¥3.60980 | ¥180.49 |
| 100 | ¥3.53280 | ¥353.28 |
| 250 | ¥3.42896 | ¥857.24 |
| 500 | ¥3.35034 | ¥1,675.17 |
| 1,000 | ¥3.27155 | ¥3,271.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.16773 | ¥7,919.33 |
| 5,000 | ¥3.08986 | ¥15,449.30 |

