
BR25S320FVM-WTR | |
|---|---|
DigiKey Part Number | BR25S320FVM-WTR-ND - Tape & Reel (TR) BR25S320FVM-WCT-ND - Cut Tape (CT) BR25S320FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S320FVM-WTR |
Description | IC EEPROM 32KBIT SPI 20MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25S320FVM-WTR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G320FVM-3GTR | Rohm Semiconductor | 1,507 | 846-BR25G320FVM-3GTRCT-ND | ¥5.91000 | Similar |
| 25LC320AX-I/ST | Microchip Technology | 0 | 25LC320AX-I/ST-ND | ¥7.72094 | Similar |
| AT25320B-XHL-B | Microchip Technology | 85 | AT25320B-XHL-B-ND | ¥4.12000 | Similar |
| AT25320B-XHL-T | Microchip Technology | 0 | AT25320B-XHL-TCT-ND | ¥4.39000 | Similar |
| CAT25320YI-GT3 | onsemi | 5,684 | CAT25320YI-GT3CT-ND | ¥5.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥6.03400 | ¥60.34 |
| 25 | ¥5.87320 | ¥146.83 |
| 50 | ¥5.74960 | ¥287.48 |
| 100 | ¥5.62240 | ¥562.24 |
| 250 | ¥5.45372 | ¥1,363.43 |
| 500 | ¥5.32586 | ¥2,662.93 |
| 1,000 | ¥5.19847 | ¥5,198.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.99825 | ¥14,994.75 |

