Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L040FV-WE2 | |
|---|---|
DigiKey Part Number | BR25L040FV-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25L040FV-WE2 |
Description | IC EEPROM 4KBIT SPI 5MHZ 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | ¥5.28000 | Similar |
| CAT25040YI-GT3 | onsemi | 2,579 | CAT25040YI-GT3CT-ND | ¥3.76000 | Similar |
| CAV25040YE-GT3 | onsemi | 3,000 | 488-CAV25040YE-GT3CT-ND | ¥4.92000 | Similar |
| M95040-RDW6TP | STMicroelectronics | 2 | 497-8677-1-ND | ¥3.49000 | Similar |
| M95040-WDW6TP | STMicroelectronics | 3,557 | 497-8679-1-ND | ¥3.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.84245 | ¥12,106.13 |






