EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95040-WDW6TP

DigiKey Part Number
497-8679-2-ND - Tape & Reel (TR)
497-8679-1-ND - Cut Tape (CT)
497-8679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95040-WDW6TP
Description
IC EEPROM 4KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95040-WDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95040-DFDW6TPSTMicroelectronics3,647497-15765-1-ND¥3.49000Similar
M95040-DRDW3TP/KSTMicroelectronics3,860497-14442-1-ND¥5.64000Similar
M95040-DRDW8TP/KSTMicroelectronics2,805497-16063-1-ND¥4.39000Similar
M95040-RDW6TPSTMicroelectronics2497-8677-1-ND¥3.49000Similar
25LC040A-I/STMicrochip Technology25025LC040A-I/ST-ND¥5.28000Similar
In-Stock: 3,557
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥3.32200¥33.22
25¥3.23360¥80.84
50¥3.16760¥158.38
100¥3.09950¥309.95
250¥3.01068¥752.67
500¥2.94244¥1,471.22
1,000¥2.87413¥2,874.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.73805¥10,952.20
8,000¥2.67069¥21,365.52
12,000¥2.63161¥31,579.32
20,000¥2.58282¥51,656.40
28,000¥2.55097¥71,427.16
Manufacturers Standard Package