Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L010F-WE2 | |
|---|---|
DigiKey Part Number | BR25L010F-WE2TR-ND - Tape & Reel (TR) BR25L010F-WE2CT-ND - Cut Tape (CT) BR25L010F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L010F-WE2 |
Description | IC EEPROM 1KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25L010F-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 98 | 25AA010A-I/SN-ND | ¥4.30000 | Similar |
| 25LC010A-I/SN | Microchip Technology | 642 | 25LC010A-I/SN-ND | ¥4.30000 | Similar |
| AT25010B-SSHL-B | Microchip Technology | 3,244 | AT25010B-SSHL-B-ND | ¥2.51000 | Similar |
| AT25010B-SSHL-T | Microchip Technology | 0 | AT25010B-SSHL-TCT-ND | ¥2.78000 | Similar |
| CAT25010VI-GT3 | onsemi | 1,826 | CAT25010VI-GT3CT-ND | ¥3.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.57215 | ¥11,430.38 |







