
BR25G320FVM-3GTR | |
|---|---|
DigiKey Part Number | 846-BR25G320FVM-3GTR-ND - Tape & Reel (TR) 846-BR25G320FVM-3GTRCT-ND - Cut Tape (CT) 846-BR25G320FVM-3GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G320FVM-3GTR |
Description | IC EEPROM 32KBIT SPI 20MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G320FJ-3GE2 | Rohm Semiconductor | 313 | BR25G320FJ-3GE2CT-ND | ¥3.58000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥5.56000 | ¥55.60 |
| 25 | ¥5.41120 | ¥135.28 |
| 50 | ¥5.29820 | ¥264.91 |
| 100 | ¥5.18370 | ¥518.37 |
| 250 | ¥5.03044 | ¥1,257.61 |
| 500 | ¥4.91404 | ¥2,457.02 |
| 1,000 | ¥4.79774 | ¥4,797.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.61454 | ¥13,843.62 |
| 6,000 | ¥4.50024 | ¥27,001.44 |
| 9,000 | ¥4.43402 | ¥39,906.18 |
| 15,000 | ¥4.35141 | ¥65,271.15 |

