
BR25G128FVM-3GTR | |
|---|---|
DigiKey Part Number | BR25G128FVM-3GTRTR-ND - Tape & Reel (TR) BR25G128FVM-3GTRCT-ND - Cut Tape (CT) BR25G128FVM-3GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128FVM-3GTR |
Description | IC EEPROM 128KBIT SPI 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25G128FVM-3GTR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G128FVM-5ATR | Rohm Semiconductor | 2,885 | 846-BR25G128FVM-5ATRCT-ND | ¥6.45000 | MFR Recommended |
| M95128-DRDW3TP/K | STMicroelectronics | 2,350 | 497-14446-1-ND | ¥11.28000 | Similar |
| M95128-DRDW8TP/K | STMicroelectronics | 7,825 | 497-16061-1-ND | ¥8.95000 | Similar |
| M95128-DWDW4TP/K | STMicroelectronics | 1,046 | 497-14448-1-ND | ¥13.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥5.87300 | ¥58.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.86432 | ¥14,592.96 |


