
BR25G128FVM-5ATR | |
|---|---|
DigiKey Part Number | 846-BR25G128FVM-5ATR-ND - Tape & Reel (TR) 846-BR25G128FVM-5ATRCT-ND - Cut Tape (CT) 846-BR25G128FVM-5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128FVM-5ATR |
Description | 128KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥6.05200 | ¥60.52 |
| 25 | ¥5.89080 | ¥147.27 |
| 50 | ¥5.76740 | ¥288.37 |
| 100 | ¥5.64210 | ¥564.21 |
| 250 | ¥5.47448 | ¥1,368.62 |
| 500 | ¥5.34754 | ¥2,673.77 |
| 1,000 | ¥5.22058 | ¥5,220.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.02073 | ¥15,062.19 |
| 6,000 | ¥4.89612 | ¥29,376.72 |
| 9,000 | ¥4.82395 | ¥43,415.55 |
| 15,000 | ¥4.73396 | ¥71,009.40 |






