
BR24T128FVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T128FVT-WE2TR-ND - Tape & Reel (TR) 846-BR24T128FVT-WE2CT-ND - Cut Tape (CT) 846-BR24T128FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128FVT-WE2 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H128FVT-5ACE2 | Rohm Semiconductor | 2,927 | 846-BR24H128FVT-5ACE2CT-ND | ¥7.79000 | MFR Recommended |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5,800 | BR24G128FVT-3G2CT-ND | ¥4.03000 | Similar |
| M24128-DRDW8TP/K | STMicroelectronics | 14,445 | 497-15336-1-ND | ¥6.45000 | Similar |
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | ¥7.61000 | Similar |
| 24LC128-I/ST | Microchip Technology | 1,002 | 24LC128-I/ST-ND | ¥6.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥6.03400 | ¥60.34 |
| 25 | ¥5.87320 | ¥146.83 |
| 50 | ¥5.74780 | ¥287.39 |
| 100 | ¥5.62330 | ¥562.33 |
| 250 | ¥5.45624 | ¥1,364.06 |
| 500 | ¥5.32946 | ¥2,664.73 |
| 1,000 | ¥5.20304 | ¥5,203.04 |

