Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T02FV-WE2 | |
|---|---|
DigiKey Part Number | BR24T02FV-WE2TR-ND - Tape & Reel (TR) BR24T02FV-WE2CT-ND - Cut Tape (CT) BR24T02FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FV-WE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FV-3GTE2 | Rohm Semiconductor | 5,268 | BR24G02FV-3GTE2CT-ND | ¥1.43000 | Similar |
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3,000 | BR24G02FVT-3AG2CT-ND | ¥2.24000 | Similar |
| AT24C02C-XHM-T | Microchip Technology | 10,906 | AT24C02C-XHM-TCT-ND | ¥2.78000 | Similar |
| AT24CS02-XHM-B | Microchip Technology | 5,548 | AT24CS02-XHM-B-ND | ¥2.63210 | Similar |
| AT24CS02-XHM-T | Microchip Technology | 6,125 | AT24CS02-XHM-TCT-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.92060 | ¥4,801.50 |






