Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar


AT24MAC602-XHM-B | |
|---|---|
DigiKey Part Number | AT24MAC602-XHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24MAC602-XHM-B |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24MAC602-XHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C02C-XHM-B | Microchip Technology | 1,232 | AT24C02C-XHM-B-ND | ¥2.51000 | Parametric Equivalent |
| AT24C02C-XHM-T | Microchip Technology | 10,906 | AT24C02C-XHM-TCT-ND | ¥2.78000 | Parametric Equivalent |
| AT24CS02-XHM-B | Microchip Technology | 5,548 | AT24CS02-XHM-B-ND | ¥2.63210 | Parametric Equivalent |
| AT24CS02-XHM-T | Microchip Technology | 6,125 | AT24CS02-XHM-TCT-ND | ¥2.86000 | Parametric Equivalent |
| AT24HC02C-XHM-B | Microchip Technology | 1,009 | AT24HC02C-XHM-B-ND | ¥2.50680 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.44685 | ¥3,446.85 |







