MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T02F-WGE2 | |
|---|---|
DigiKey Part Number | BR24T02F-WGE2TR-ND - Tape & Reel (TR) BR24T02F-WGE2CT-ND - Cut Tape (CT) BR24T02F-WGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02F-WGE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02F-WGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-5E2 | Rohm Semiconductor | 2,428 | 846-BR24G02FJ-5E2CT-ND | ¥2.95000 | MFR Recommended |
| 24VL024/SN | Microchip Technology | 293 | 24VL024/SN-ND | ¥5.28000 | Similar |
| 24VL024H/SN | Microchip Technology | 0 | 24VL024H/SN-ND | ¥5.79070 | Similar |
| 24VL024HT/SN | Microchip Technology | 4,302 | 24VL024HT/SNCT-ND | ¥5.73000 | Similar |
| 24VL024T/SN | Microchip Technology | 0 | 24VL024T/SNTR-ND | ¥6.23237 | Similar |





