Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24VL025T/SN | |
|---|---|
DigiKey Part Number | 24VL025T/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24VL025T/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24VL025T/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24VL025/SN | Microchip Technology | 0 | 24VL025/SN-ND | ¥5.79070 | Direct |
| 24VL024/SN | Microchip Technology | 293 | 24VL024/SN-ND | ¥5.28000 | Similar |
| 24VL024H/SN | Microchip Technology | 0 | 24VL024H/SN-ND | ¥5.79070 | Similar |
| BR24G02F-3AGTE2 | Rohm Semiconductor | 0 | BR24G02F-3AGTE2CT-ND | ¥3.22000 | Similar |
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1,120 | BR24G02FJ-3GTE2CT-ND | ¥2.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.79070 | ¥19,109.31 |






