Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S16F-WE2 | |
|---|---|
DigiKey Part Number | BR24S16F-WE2TR-ND - Tape & Reel (TR) BR24S16F-WE2CT-ND - Cut Tape (CT) BR24S16F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S16F-WE2 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S16F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | ¥4.12000 | Similar |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | ¥3.49000 | Similar |
| BR24T16F-WE2 | Rohm Semiconductor | 1,072 | BR24T16F-WE2CT-ND | ¥3.85000 | Similar |
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | ¥4.54984 | Similar |
| 24AA16-I/SN | Microchip Technology | 290 | 24AA16-I/SN-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.62021 | ¥9,050.52 |




