
BR24L32FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24L32FJ-WE2TR-ND - Tape & Reel (TR) BR24L32FJ-WE2CT-ND - Cut Tape (CT) BR24L32FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L32FJ-WE2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24L32FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FJ-3AGTE2 | Rohm Semiconductor | 1,776 | 846-BR24G32FJ-3AGTE2CT-ND | ¥3.58000 | Similar |
| BR24G32FJ-3GTE2 | Rohm Semiconductor | 30 | BR24G32FJ-3GTE2CT-ND | ¥3.58000 | Similar |
| BR24G32FJ-5E2 | Rohm Semiconductor | 2,169 | 846-BR24G32FJ-5E2CT-ND | ¥4.12000 | Similar |
| BR24T32FJ-WE2 | Rohm Semiconductor | 4,985 | BR24T32FJ-WE2CT-ND | ¥4.03000 | Similar |
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | ¥4.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥7.66400 | ¥76.64 |
| 25 | ¥7.44880 | ¥186.22 |
| 50 | ¥7.28940 | ¥364.47 |
| 100 | ¥7.12650 | ¥712.65 |
| 250 | ¥6.91088 | ¥1,727.72 |
| 500 | ¥6.74758 | ¥3,373.79 |
| 1,000 | ¥6.58482 | ¥6,584.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.37163 | ¥15,929.07 |

