
BR24G32FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G32FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G32FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G32FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FJ-5E2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.84100 | ¥38.41 |
| 25 | ¥3.73880 | ¥93.47 |
| 50 | ¥3.66180 | ¥183.09 |
| 100 | ¥3.58470 | ¥358.47 |
| 250 | ¥3.48052 | ¥870.13 |
| 500 | ¥3.40136 | ¥1,700.68 |
| 1,000 | ¥3.32195 | ¥3,321.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.21730 | ¥8,043.25 |
| 5,000 | ¥3.13865 | ¥15,693.25 |
| 7,500 | ¥3.09299 | ¥23,197.42 |
| 12,500 | ¥3.03593 | ¥37,949.12 |
| 17,500 | ¥2.99866 | ¥52,476.55 |
| 25,000 | ¥2.95947 | ¥73,986.75 |

