
BR24L02FVM-WTR | |
|---|---|
DigiKey Part Number | BR24L02FVM-WTR-ND - Tape & Reel (TR) BR24L02FVM-WCT-ND - Cut Tape (CT) BR24L02FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02FVM-WTR |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVM-3GTTR | Rohm Semiconductor | 631 | BR24G02FVM-3GTCT-ND | ¥2.69000 | Similar |
| BR24T02FVM-WTR | Rohm Semiconductor | 612 | BR24T02FVM-WCT-ND | ¥4.03000 | Similar |
| 24AA52-I/MS | Microchip Technology | 0 | 24AA52-I/MS-ND | ¥5.04525 | Direct |
| 24AA02-I/MS | Microchip Technology | 270 | 24AA02-I/MS-ND | ¥3.13000 | Similar |
| 24AA024-I/MS | Microchip Technology | 0 | 24AA024-I/MS-ND | ¥4.00652 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.56600 | ¥45.66 |
| 25 | ¥4.44760 | ¥111.19 |
| 50 | ¥4.35460 | ¥217.73 |
| 100 | ¥4.26160 | ¥426.16 |
| 250 | ¥4.13692 | ¥1,034.23 |
| 500 | ¥4.04204 | ¥2,021.02 |
| 1,000 | ¥3.94713 | ¥3,947.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.79729 | ¥11,391.87 |
| 6,000 | ¥3.70366 | ¥22,221.96 |
| 9,000 | ¥3.64938 | ¥32,844.42 |
| 15,000 | ¥3.58163 | ¥53,724.45 |
| 21,000 | ¥3.53742 | ¥74,285.82 |


