
BR24L02FV-WE2 | |
|---|---|
DigiKey Part Number | BR24L02FV-WE2TR-ND - Tape & Reel (TR) BR24L02FV-WE2CT-ND - Cut Tape (CT) BR24L02FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02FV-WE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02FV-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FV-3GTE2 | Rohm Semiconductor | 5,268 | BR24G02FV-3GTE2CT-ND | ¥1.43000 | Similar |
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3,000 | BR24G02FVT-3AG2CT-ND | ¥2.24000 | Similar |
| BR34L02FV-WE2 | Rohm Semiconductor | 2,500 | BR34L02FV-WE2CT-ND | ¥3.40000 | Similar |
| 24AA02/ST | Microchip Technology | 0 | 24AA02/ST-ND | ¥3.56135 | Similar |
| 24LCS52/ST | Microchip Technology | 0 | 24LCS52/ST-ND | ¥5.04525 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥3.20500 | ¥32.05 |
| 25 | ¥3.12280 | ¥78.07 |
| 50 | ¥3.05660 | ¥152.83 |
| 100 | ¥2.99200 | ¥299.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.68474 | ¥6,711.85 |

