Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LCS52/ST | |
|---|---|
DigiKey Part Number | 24LCS52/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LCS52/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LCS52/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.2V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LCS52T/ST | Microchip Technology | 0 | 24LCS52T/ST-ND | ¥5.03808 | Direct |
| 24AA02-I/ST | Microchip Technology | 7,537 | 24AA02-I/ST-ND | ¥3.13000 | Similar |
| 24AA02/ST | Microchip Technology | 0 | 24AA02/ST-ND | ¥3.55629 | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | ¥3.67000 | Similar |
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | ¥3.71970 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.03809 | ¥4,030.47 |



