Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34AA02-E/ST | |
|---|---|
DigiKey Part Number | 34AA02-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 34AA02-E/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34AA02T-E/ST | Microchip Technology | 1,079 | 34AA02T-E/STCT-ND | ¥3.94000 | Direct |
| BR24G02FVT-3GE2 | Rohm Semiconductor | 78 | BR24G02FVT-3GE2CT-ND | ¥1.79000 | Similar |
| CAT34C02YI-GT5A | onsemi | 4,354 | 488-CAT34C02YI-GT5ACT-ND | ¥3.31000 | Similar |
| M24C02-DRDW3TP/K | STMicroelectronics | 9,935 | 497-15729-1-ND | ¥3.40000 | Similar |
| M24C02-DRDW8TP/K | STMicroelectronics | 13,970 | 497-15342-1-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.99523 | ¥3,595.71 |







