
BR24G64NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G64NUX-3ATTR-ND - Tape & Reel (TR) BR24G64NUX-3ATCT-ND - Cut Tape (CT) BR24G64NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64NUX-3ATTR |
Description | IC EEPROM 64KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64NUX-3TTR | Rohm Semiconductor | 2,330 | BR24G64NUX-3TCT-ND | ¥4.03000 | Similar |
| BR24T64NUX-WTR | Rohm Semiconductor | 952 | BR24T64NUX-WCT-ND | ¥5.10000 | Similar |
| AT24C64D-MAHM-T | Microchip Technology | 44,549 | AT24C64D-MAHM-TCT-ND | ¥3.67000 | Similar |
| AT24CS64-MAHM-E | Microchip Technology | 0 | AT24CS64-MAHM-E-ND | ¥4.27409 | Similar |
| AT24CS64-MAHM-T | Microchip Technology | 5,882 | AT24CS64-MAHM-TCT-ND | ¥4.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.50100 | ¥35.01 |
| 25 | ¥3.41280 | ¥85.32 |
| 50 | ¥3.34480 | ¥167.24 |
| 100 | ¥3.27320 | ¥327.32 |
| 250 | ¥3.17896 | ¥794.74 |
| 500 | ¥3.10682 | ¥1,553.41 |
| 1,000 | ¥3.03457 | ¥3,034.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.89058 | ¥11,562.32 |
| 8,000 | ¥2.81935 | ¥22,554.80 |
| 12,000 | ¥2.77805 | ¥33,336.60 |
| 20,000 | ¥2.72649 | ¥54,529.80 |
| 28,000 | ¥2.69286 | ¥75,400.08 |

