EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)

AT24CS64-MAHM-T

DigiKey Part Number
AT24CS64-MAHM-TTR-ND - Tape & Reel (TR)
AT24CS64-MAHM-TCT-ND - Cut Tape (CT)
AT24CS64-MAHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24CS64-MAHM-T
Description
IC EEPROM 64KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24CS64-MAHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C64D-MAHM-TMicrochip Technology41,477AT24C64D-MAHM-TCT-ND¥3.67000Parametric Equivalent
BR24G64NUX-3ATTRRohm Semiconductor9,910BR24G64NUX-3ATCT-ND¥3.76000Similar
BR24G64NUX-3TTRRohm Semiconductor2,330BR24G64NUX-3TCT-ND¥4.03000Similar
BR24T64NUX-WTRRohm Semiconductor952BR24T64NUX-WCT-ND¥5.10000Similar
CAT24C64HU4I-GT3onsemi1,261CAT24C64HU4I-GT3OSCT-ND¥5.48000Similar
In-Stock: 3,435
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.88251¥19,412.55
Manufacturers Standard Package