
BR24G64FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G64FVT-3AG2TR-ND - Tape & Reel (TR) BR24G64FVT-3AG2CT-ND - Cut Tape (CT) BR24G64FVT-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVT-3AGE2 |
Description | IC EEPROM 64KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVT-5E2 | Rohm Semiconductor | 2,020 | 846-BR24G64FVT-5E2CT-ND | ¥4.83000 | MFR Recommended |
| BR24G64FVT-3GE2 | Rohm Semiconductor | 5,114 | BR24G64FVT-3GE2CT-ND | ¥3.76000 | Similar |
| BR24S64FVT-WE2 | Rohm Semiconductor | 8,265 | 846-BR24S64FVT-WE2CT-ND | ¥7.07000 | Similar |
| AT24C64D-XHM-B | Microchip Technology | 209 | AT24C64D-XHM-B-ND | ¥3.22000 | Direct |
| 24AA64-E/ST | Microchip Technology | 0 | 24AA64-E/ST-ND | ¥6.34220 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.80200 | ¥28.02 |
| 25 | ¥2.73240 | ¥68.31 |
| 50 | ¥2.67520 | ¥133.76 |
| 100 | ¥2.61870 | ¥261.87 |
| 250 | ¥2.54296 | ¥635.74 |
| 500 | ¥2.48548 | ¥1,242.74 |
| 1,000 | ¥2.42765 | ¥2,427.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.33625 | ¥7,008.75 |

