EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64FVT-5E2

DigiKey Part Number
846-BR24G64FVT-5E2TR-ND - Tape & Reel (TR)
846-BR24G64FVT-5E2CT-ND - Cut Tape (CT)
846-BR24G64FVT-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64FVT-5E2
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C64-DRDW3TP/KSTMicroelectronics11,569497-14426-1-ND¥8.24000Upgrade
24AA64F-I/STMicrochip Technology1,69024AA64F-I/ST-ND¥5.01000Similar
24LC64-E/STMicrochip Technology15624LC64-E/ST-ND¥5.73000Similar
In-Stock: 2,020
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.83000¥4.83
10¥4.59300¥45.93
25¥4.46920¥111.73
50¥4.37440¥218.72
100¥4.28130¥428.13
250¥4.15556¥1,038.89
500¥4.06030¥2,030.15
1,000¥3.96495¥3,964.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.81439¥11,443.17
6,000¥3.72033¥22,321.98
9,000¥3.66580¥32,992.20
15,000¥3.59773¥53,965.95
21,000¥3.55332¥74,619.72
Manufacturers Standard Package