
BR24G64FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G64FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G64FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G64FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FJ-5E2 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥4.94200 | ¥49.42 |
| 25 | ¥4.80960 | ¥120.24 |
| 50 | ¥4.70920 | ¥235.46 |
| 100 | ¥4.60800 | ¥460.80 |
| 250 | ¥4.47284 | ¥1,118.21 |
| 500 | ¥4.36988 | ¥2,184.94 |
| 1,000 | ¥4.26693 | ¥4,266.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.13138 | ¥10,328.45 |
| 5,000 | ¥4.02975 | ¥20,148.75 |
| 7,500 | ¥3.97079 | ¥29,780.92 |
| 12,500 | ¥3.89716 | ¥48,714.50 |
| 17,500 | ¥3.84912 | ¥67,359.60 |





